
BRK-SDV2.0 | |
|---|---|
DigiKey Part Number | 3457-BRK-SDV2.0-ND |
Manufacturer | |
Manufacturer Product Number | BRK-SDV2.0 |
Description | SD BREAKOUT BOARD V2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole SD Card 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SD Card |
Manufacturer Saiko Systems Ltd. | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) |
Proto Board Type Connector to Plated Through Hole | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 5 | 126,03000 Kč | 630,15 Kč |
| 10 | 118,68100 Kč | 1 186,81 Kč |
| 25 | 110,13040 Kč | 2 753,26 Kč |
| 50 | 104,45660 Kč | 5 222,83 Kč |
| 100 | 99,37930 Kč | 9 937,93 Kč |
| 250 | 93,47132 Kč | 23 367,83 Kč |
| 500 | 89,53884 Kč | 44 769,42 Kč |
| 1 000 | 86,01243 Kč | 86 012,43 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |











