RFID Tag Memory 125kHz Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-295

DigiKey Part Number
1471-1478-ND
Manufacturer
Manufacturer Product Number
MIKROE-295
Description
RFID TAG 125KHZ CARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Tag Memory 125kHz Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Style
Card
Technology
Passive
Frequency
125kHz
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč