
MIKROE-1475 | |
|---|---|
DigiKey Part Number | 1471-1125-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1475 |
Description | RFID TAG R/W 13.56MHZ KEY FOB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 14443 Key Fob |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Key Fob | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | ISO 14443 | |
Operating Temperature | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











