
28141 | |
|---|---|
DigiKey Part Number | 28141-ND |
Manufacturer | |
Manufacturer Product Number | 28141 |
Description | RFID TAG READ ONLY 125KHZ CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz Card |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer Parallax Inc. | Frequency 125kHz |
Packaging Box | Memory Type Read Only |
Part Status Active | Size / Dimension 3.346" L x 2.126" W (85.00mm x 54.00mm) |
Style Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 20,74600 Kč | 103,73 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




