


MIKROE-2901 | |
|---|---|
DigiKey Part Number | 1471-1937-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2901 |
Description | BATTMAN CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC3586 Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2901 Models |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Battery Charger |
Packaging Bulk | Utilized IC / Part LTC3586 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,38000 Kč | 667,38 Kč |
| Unit Price without VAT: | 667,38000 Kč |
|---|---|
| Unit Price with VAT: | 807,52980 Kč |
















