


LTC3586EUFE-3#PBF | |
|---|---|
DigiKey Part Number | LTC3586EUFE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3586EUFE-3#PBF |
Description | IC USB POWER MANAGER HE 38-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3586EUFE-3#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (4x6) |
Applications Handheld/Mobile Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 267,68000 Kč | 2 676,80 Kč |
| 61 | 236,84328 Kč | 14 447,44 Kč |
| 122 | 228,59508 Kč | 27 888,60 Kč |
| 305 | 219,88944 Kč | 67 066,28 Kč |
| 549 | 215,37616 Kč | 118 241,51 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |




