


LTC3586EUFE-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3586EUFE-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3586EUFE-2#TRPBF |
Description | IC USB POWER MANAGER HE 38-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3586EUFE-2#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (4x6) |
Applications Handheld/Mobile Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 206,65924 Kč | 516 648,10 Kč |
| Unit Price without VAT: | 206,65924 Kč |
|---|---|
| Unit Price with VAT: | 250,05768 Kč |




