


MIKROE-2840 | |
|---|---|
DigiKey Part Number | 1471-1897-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2840 |
Description | UT-S 7-SEG R CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DSM7UA20101, MAX6969 7-Segment 2-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | 7-Segment 2-Digit | |
Utilized IC / Part | DSM7UA20101, MAX6969 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,94000 Kč | 671,94 Kč |
| Unit Price without VAT: | 671,94000 Kč |
|---|---|
| Unit Price with VAT: | 813,04740 Kč |

















