LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6969AUG+T

DigiKey Part Number
MAX6969AUG+TTR-ND - Tape & Reel (TR)
MAX6969AUG+TCT-ND - Cut Tape (CT)
MAX6969AUG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6969AUG+T
Description
IC LED DRVR LINEAR 55MA 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6969AUG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
55mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,69000 Kč157,69 Kč
10121,68300 Kč1 216,83 Kč
25112,69200 Kč2 817,30 Kč
100102,80620 Kč10 280,62 Kč
25099,91520 Kč24 978,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,45292 Kč226 132,30 Kč
Manufacturers Standard Package
Unit Price without VAT:157,69000 Kč
Unit Price with VAT:190,80490 Kč