MAX6969 7-Segment 2-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX6969 7-Segment 2-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board
MIKROE-2743

MIKROE-2743

DigiKey Part Number
1471-1850-ND
Manufacturer
Manufacturer Product Number
MIKROE-2743
Description
UT-L 7-SEG R CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX6969 7-Segment 2-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Display
Function
7-Segment 2-Digit
Utilized IC / Part
MAX6969
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1881,92000 Kč881,92 Kč
Manufacturers Standard Package
Unit Price without VAT:881,92000 Kč
Unit Price with VAT:1 067,12320 Kč