
DSM7UA56101 | |
|---|---|
DigiKey Part Number | DSM7UA56101-ND |
Manufacturer | |
Manufacturer Product Number | DSM7UA56101 |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Visual Communications Company - VCC | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Strip | Current - Test 20mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 1 | Wavelength - Peak 624nm |
Size / Dimension 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 142,26100 Kč | 1 422,61 Kč |
| 100 | 116,29740 Kč | 11 629,74 Kč |
| 500 | 104,98454 Kč | 52 492,27 Kč |
| 1 000 | 101,31178 Kč | 101 311,78 Kč |
| 2 000 | 98,20817 Kč | 196 416,34 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |




