Parametric Equivalent

DSM7UA20101 | |
|---|---|
DigiKey Part Number | DSM7UA20101-ND |
Manufacturer | |
Manufacturer Product Number | DSM7UA20101 |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.433" H x 0.291" W x 0.122" D (11.00mm x 7.40mm x 3.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.291" W x 0.122" D (11.00mm x 7.40mm x 3.10mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 111,87700 Kč | 1 118,77 Kč |
| 100 | 90,48250 Kč | 9 048,25 Kč |
| 500 | 81,14930 Kč | 40 574,65 Kč |
| 1 000 | 78,11844 Kč | 78 118,44 Kč |
| 2 000 | 75,55501 Kč | 151 110,02 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |



