
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mightyZAP | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed (Coreless) | |
Stroke Length | 1.063" (27.00mm) | |
Load Force (Dynamic) | 4.50lbf (20.0N) | |
Speed | 4.60 in/s (117.0 mm/s) | |
Duty Cycle | 50% | |
Voltage - Rated | 12VDC | |
Construction | Lead Screw | |
Accuracy | 30µm | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | 10 | |
Feedback Type | Potentiometer | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 836,33000 Kč | 3 836,33 Kč |
| Unit Price without VAT: | 3 836,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 641,95930 Kč |





