
Category | Voltage - Rated 12VDC |
Manufacturer mightyZAP | Operating Temperature -10°C ~ 60°C |
Packaging Retail Package | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Approval Agency CE |
Type Linear Actuator |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,71000 Kč | 1 138,71 Kč |
| Unit Price without VAT: | 1 138,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,83910 Kč |



