Linear Actuator Brushed 0.866" (22.00mm) Lead Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12D7-12S-22

DigiKey Part Number
3275-12D7-12S-22-ND
Manufacturer
Manufacturer Product Number
12D7-12S-22
Description
MICRO LINEAR ACTUATOR LIMIT S/W
Customer Reference
Detailed Description
Linear Actuator Brushed 0.866" (22.00mm) Lead Screw Limit Switches 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
mightyZAP
Series
Packaging
Retail Package
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
0.866" (22.00mm)
Load Force (Dynamic)
2.70lbf (12.0N)
Load Force (Static)
5.40lbf (24.0N)
Speed
0.39 in/s (10.0 mm/s)
Duty Cycle
50%
Voltage - Rated
12VDC
Construction
Lead Screw
Accuracy
±0.50mm
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
10
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from MightyZAP/IR Robot USA LLC
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by MightyZAP/IR Robot USA LLC
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 696,64000 Kč1 696,64 Kč
Unit Price without VAT:1 696,64000 Kč
Unit Price with VAT:2 052,93440 Kč