
MDT0700ESSR-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0700ESSR-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700ESSR-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Category | Viewing Area 154.21mm W x 85.92mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 1024 x 600 (WSVGA) |
Packaging Tray | Interface HDMI |
Part Status Active | Controller Type TFP401 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Resistive | Dot Pitch 0.15mm W x 0.14mm H |
Diagonal Screen Size 7" (177.80mm) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 347,08000 Kč | 2 347,08 Kč |
| 10 | 2 281,80000 Kč | 22 818,00 Kč |
| 30 | 2 220,06800 Kč | 66 602,04 Kč |
| 50 | 2 190,45320 Kč | 109 522,66 Kč |
| 100 | 2 160,42120 Kč | 216 042,12 Kč |
| 200 | 2 131,22355 Kč | 426 244,71 Kč |
| 300 | 2 092,22377 Kč | 627 667,13 Kč |
| 500 | 2 062,81750 Kč | 1 031 408,75 Kč |
| 1 000 | 1 774,59450 Kč | 1 774 594,50 Kč |
| Unit Price without VAT: | 2 347,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 839,96680 Kč |






