Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 (WSVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0700ESH-HDMI

DigiKey Part Number
3086-MDT0700ESH-HDMI-ND
Manufacturer
Manufacturer Product Number
MDT0700ESH-HDMI
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 (WSVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
154.21mm W x 85.92mm H
Manufacturer
Midas Displays
Backlight
LED - White
Series
Dot Pixels
1024 x 600 (WSVGA)
Packaging
Tray
Interface
HDMI
Part Status
Active
Controller Type
TFP401
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Touchscreen
Non-Touch
Dot Pitch
0.15mm W x 0.14mm H
Diagonal Screen Size
7" (177.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 556,08 Kč or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 003,17000 Kč2 003,17 Kč
101 947,48700 Kč19 474,87 Kč
301 894,72233 Kč56 841,67 Kč
501 869,48700 Kč93 474,35 Kč
1001 841,95780 Kč184 195,78 Kč
2001 815,26270 Kč363 052,54 Kč
3001 661,55770 Kč498 467,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 003,17000 Kč
Unit Price with VAT:2 423,83570 Kč