
MDT0700ESSC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0700ESSC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700ESSC-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Category | Viewing Area 154.21mm W x 85.92mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 1024 x 600 (WSVGA) |
Packaging Tray | Interface HDMI |
Part Status Active | Controller Type TFP401 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.15mm W x 0.14mm H |
Diagonal Screen Size 7" (177.80mm) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 797,77000 Kč | 2 797,77 Kč |
| 10 | 2 719,97400 Kč | 27 199,74 Kč |
| 30 | 2 646,56300 Kč | 79 396,89 Kč |
| 50 | 2 611,31720 Kč | 130 565,86 Kč |
| 100 | 2 572,94300 Kč | 257 294,30 Kč |
| 200 | 2 535,61170 Kč | 507 122,34 Kč |
| 300 | 2 320,80003 Kč | 696 240,01 Kč |
| 500 | 2 288,05690 Kč | 1 144 028,45 Kč |
| 1 000 | 1 968,13354 Kč | 1 968 133,54 Kč |
| Unit Price without VAT: | 2 797,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 385,30170 Kč |




