Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 5.2" (132.08mm) 480 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0520A1SH-RGB

DigiKey Part Number
3086-MDT0520A1SH-RGB-ND
Manufacturer
Manufacturer Product Number
MDT0520A1SH-RGB
Description
GRAPHIC DISPLAY TFT RGB 5.2"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 5.2" (132.08mm) 480 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
5.2" (132.08mm)
Viewing Area
133.40mm W x 39.40mm H
Backlight
LED - White
Dot Pixels
480 x 128
Interface
RGB
Controller Type
ST7252
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays