
NHD-3.9-480128AF-ASXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-3.9-480128AF-ASXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.9-480128AF-ASXP-T |
Description | 3.9" BAR-TYPE IPS TFT W/ RTP RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 3.9" (99.06mm) 480 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.9-480128AF-ASXP-T Models |
Category | Viewing Area 95.64mm W x 25.94mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Bulk | Dot Pixels 480 x 128 |
Part Status Active | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7282 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Background Color Black |
Diagonal Screen Size 3.9" (99.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| 5 | 787,55000 Kč | 3 937,75 Kč |
| 10 | 737,28200 Kč | 7 372,82 Kč |
| 50 | 695,39500 Kč | 34 769,75 Kč |
| 100 | 686,37210 Kč | 68 637,21 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |






