
NHD-3.9-480128AF-ASXP | |
|---|---|
DigiKey Part Number | 757-NHD-3.9-480128AF-ASXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.9-480128AF-ASXP |
Description | 3.9" BAR-TYPE IPS TFT WITH RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 3.9" (99.06mm) 480 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.9-480128AF-ASXP Models |
Category | Viewing Area 97.84mm W x 27.74mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Bulk | Dot Pixels 480 x 128 |
Part Status Active | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7282 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 3.9" (99.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,98000 Kč | 686,98 Kč |
| 5 | 645,77000 Kč | 3 228,85 Kč |
| 10 | 604,53800 Kč | 6 045,38 Kč |
| 50 | 570,19360 Kč | 28 509,68 Kč |
| 100 | 561,53430 Kč | 56 153,43 Kč |
| Unit Price without VAT: | 686,98000 Kč |
|---|---|
| Unit Price with VAT: | 831,24580 Kč |





