Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0500D2IH-HDMI

DigiKey Part Number
3086-MDT0500D2IH-HDMI-ND
Manufacturer
Manufacturer Product Number
MDT0500D2IH-HDMI
Description
DISPLAY, 5" TFT, 800x480, HDMI
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5" (127.00mm)
Manufacturer
Midas Displays
Viewing Area
108.00mm W x 64.80mm H
Series
Backlight
LED - White
Packaging
Tray
Dot Pixels
800 x 480
Part Status
Active
Interface
HDMI
Display Type
TFT - Color
Controller Type
TFP401
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 556,08 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 414,21000 Kč1 414,21 Kč
101 375,00300 Kč13 750,03 Kč
301 337,88033 Kč40 136,41 Kč
501 319,94460 Kč65 997,23 Kč
1001 299,92330 Kč129 992,33 Kč
2001 280,52770 Kč256 105,54 Kč
3001 126,19700 Kč337 859,10 Kč
5001 109,92972 Kč554 964,86 Kč
1 000992,72180 Kč992 721,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 414,21000 Kč
Unit Price with VAT:1 711,19410 Kč
Alternate Color
DISPLAY, 5" TFT, 800x480, HDMI,
In-Stock: 20
Unit Price: 1 706,40000 Kč