
MDT0500D2SH-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0500D2SH-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0500D2SH-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Tray | Interface HDMI |
Part Status Active | Controller Type TFP401 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.05mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,53000 Kč | 1 636,53 Kč |
| 10 | 1 591,06600 Kč | 15 910,66 Kč |
| 30 | 1 548,10367 Kč | 46 443,11 Kč |
| 50 | 1 527,45680 Kč | 76 372,84 Kč |
| 100 | 1 506,39280 Kč | 150 639,28 Kč |
| 200 | 1 486,16295 Kč | 297 232,59 Kč |
| 300 | 1 349,14230 Kč | 404 742,69 Kč |
| 500 | 1 331,41512 Kč | 665 707,56 Kč |
| 1 000 | 1 196,27148 Kč | 1 196 271,48 Kč |
| Unit Price without VAT: | 1 636,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 980,20130 Kč |




