
MDT0500D2IHR-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0500D2IHR-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0500D2IHR-HDMI |
Description | DISPLAY, 5" TFT, 800x480, HDMI, |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Midas Displays | Viewing Area 108.00mm W x 64.80mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 |
Part Status Active | Interface HDMI |
Display Type TFT - Color | Controller Type TFP401 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,40000 Kč | 1 706,40 Kč |
| 10 | 1 659,05500 Kč | 16 590,55 Kč |
| 30 | 1 614,21567 Kč | 48 426,47 Kč |
| 50 | 1 592,73460 Kč | 79 636,73 Kč |
| 100 | 1 569,37640 Kč | 156 937,64 Kč |
| 200 | 1 546,64390 Kč | 309 328,78 Kč |
| 300 | 1 401,48960 Kč | 420 446,88 Kč |
| 500 | 1 381,05122 Kč | 690 525,61 Kč |
| 1 000 | 1 235,06271 Kč | 1 235 062,71 Kč |
| Unit Price without VAT: | 1 706,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 064,74400 Kč |



