
MCOT096064AZ-RGBM | |
|---|---|
DigiKey Part Number | 3086-MCOT096064AZ-RGBM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT096064AZ-RGBM |
Description | GRAPHIC DISPLAY OLED RGB 0.95" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) OLED Multi 0.95" (24.13mm) 96 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.95" (24.13mm) | |
Viewing Area | 20.14mm W x 13.42mm H | |
Backlight | LED - White | |
Dot Pixels | 96 x 64 | |
Interface | Multi | |
Controller Type | SSD1331 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| 10 | 347,93700 Kč | 3 479,37 Kč |
| 30 | 322,94933 Kč | 9 688,48 Kč |
| 50 | 301,53120 Kč | 15 076,56 Kč |
| 100 | 278,22350 Kč | 27 822,35 Kč |
| 200 | 273,39395 Kč | 54 678,79 Kč |
| 300 | 268,77440 Kč | 80 632,32 Kč |
| 500 | 259,74526 Kč | 129 872,63 Kč |
| 1 000 | 237,06742 Kč | 237 067,42 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |








