MCCOG240064A16W-BNMLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCCOG240064A16W-BNMLW

DigiKey Part Number
3086-MCCOG240064A16W-BNMLW-ND
Manufacturer
Manufacturer Product Number
MCCOG240064A16W-BNMLW
Description
GRAPHIC DISPLAY LCD WHITE -
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White LCD SPI 4.20" (106.77mm) 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
LCD
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4.20" (106.77mm)
Viewing Area
102.40mm W x 30.22mm H
Backlight
LED - White
Dot Pixels
240 x 64
Interface
SPI
Controller Type
ST7565P
Graphics Color
White
Background Color
Blue
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 682,50 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1591,08000 Kč591,08 Kč
10545,61600 Kč5 456,16 Kč
30506,67367 Kč15 200,21 Kč
50472,99360 Kč23 649,68 Kč
100457,20600 Kč45 720,60 Kč
200416,57950 Kč83 315,90 Kč
300376,58450 Kč112 975,35 Kč
500283,12250 Kč141 561,25 Kč
1 000197,02800 Kč197 028,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:591,08000 Kč
Unit Price with VAT:715,20680 Kč