
MC144032B6WC-SPTLY | |
|---|---|
DigiKey Part Number | 3086-MC144032B6WC-SPTLY-ND |
Manufacturer | |
Manufacturer Product Number | MC144032B6WC-SPTLY |
Description | GRAPHIC DISPLAY LCD BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black LCD Parallel 2.67" (67.91mm) 144 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.67" (67.91mm) | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 144 x 32 | |
Interface | Parallel | |
Controller Type | ST7920 | |
Graphics Color | Black | |
Background Color | Yellow/Green | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 211,87000 Kč | 2 118,70 Kč |
| 30 | 211,66000 Kč | 6 349,80 Kč |
| 100 | 211,44990 Kč | 21 144,99 Kč |
| 300 | 211,23987 Kč | 63 371,96 Kč |
| 500 | 211,02990 Kč | 105 514,95 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |






