



TM050RDH03-41 | |
|---|---|
DigiKey Part Number | 568-TM050RDH03-41-ND |
Manufacturer | |
Manufacturer Product Number | TM050RDH03-41 |
Description | GRAPHIC DISPLAY LCD RGB 5" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) LCD RGB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | RGB | |
Controller Type | i.MX91, i.MX93 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 137,85000 Kč | 7 137,85 Kč |
| 10 | 6 161,80000 Kč | 61 618,00 Kč |
| 25 | 5 918,19400 Kč | 147 954,85 Kč |
| Unit Price without VAT: | 7 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 636,79850 Kč |


