
MCCOG21605B6W-FPTLWI | |
|---|---|
DigiKey Part Number | 3086-MCCOG21605B6W-FPTLWI-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG21605B6W-FPTLWI |
Description | 2X16 CHARACTER CHIP-ON-GLASS LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White I2C 51.20mm x 20.70mm x 6.30mm |
Datasheet | Datasheet |
EDA/CAD Models | MCCOG21605B6W-FPTLWI Models |
Category | Outline L x W x H 51.20mm x 20.70mm x 6.30mm |
Manufacturer Midas Displays | Viewing Area 40.00mm L x 10.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 3V ~ 5V |
Part Status Active | Dot Size 0.36mm W x 0.43mm H |
Number of Characters 32.0 | Interface I2C |
Display Format 2 x 16 | Controller Type ST7032I |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color White |
Character Size 3.79mm H x 2.00mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 214,81000 Kč | 429,62 Kč |
| 10 | 198,33600 Kč | 1 983,36 Kč |
| 30 | 184,15400 Kč | 5 524,62 Kč |
| 50 | 171,84940 Kč | 8 592,47 Kč |
| 100 | 165,38410 Kč | 16 538,41 Kč |
| 200 | 159,33600 Kč | 31 867,20 Kč |
| 300 | 144,94573 Kč | 43 483,72 Kč |
| 500 | 140,14896 Kč | 70 074,48 Kč |
| 1 000 | 123,25601 Kč | 123 256,01 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |






