
MCCOG21605B6W-SPTLYI | |
|---|---|
DigiKey Part Number | 3086-MCCOG21605B6W-SPTLYI-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG21605B6W-SPTLYI |
Description | DISPLAY, 2x16 LCD, Black on Ylw/ |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 51.20mm x 20.70mm x 6.30mm |
Datasheet | Datasheet |
EDA/CAD Models | MCCOG21605B6W-SPTLYI Models |
Category | Outline L x W x H 51.20mm x 20.70mm x 6.30mm |
Manufacturer Midas Displays | Viewing Area 40.00mm L x 10.00mm W |
Series | Backlight LED - Yellow/Green |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.43mm W x 0.36mm H |
Number of Characters 32.0 | Interface I2C |
Display Format 16 x 2 | Controller Type ST7032I |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 3.79mm H x 2.00mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 217,10600 Kč | 1 085,53 Kč |
| 10 | 200,42100 Kč | 2 004,21 Kč |
| 30 | 186,03100 Kč | 5 580,93 Kč |
| 50 | 173,72640 Kč | 8 686,32 Kč |
| 100 | 167,05260 Kč | 16 705,26 Kč |
| 200 | 161,00445 Kč | 32 200,89 Kč |
| 300 | 146,61417 Kč | 43 984,25 Kč |
| 500 | 141,81740 Kč | 70 908,70 Kč |
| 1 000 | 124,71589 Kč | 124 715,89 Kč |
| Unit Price without VAT: | 217,10600 Kč |
|---|---|
| Unit Price with VAT: | 262,69826 Kč |





