
MC21605C6W-BNMLWI-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21605C6W-BNMLWI-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21605C6W-BNMLWI-V2 |
Description | 2x16 character chip-on-board LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Midas Displays | Viewing Area 66.00mm L x 16.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.65mm H |
Number of Characters 32.0 | Interface I2C |
Display Format 2 x 16 | Controller Type RW1063 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,96000 Kč | 271,96 Kč |
| 10 | 251,10000 Kč | 2 511,00 Kč |
| 30 | 233,16433 Kč | 6 994,93 Kč |
| 50 | 217,52280 Kč | 10 876,14 Kč |
| 100 | 209,38920 Kč | 20 938,92 Kč |
| 200 | 201,67270 Kč | 40 334,54 Kč |
| 300 | 183,11130 Kč | 54 933,39 Kč |
| 500 | 176,85464 Kč | 88 427,32 Kč |
| 1 000 | 156,20770 Kč | 156 207,70 Kč |
| Unit Price without VAT: | 271,96000 Kč |
|---|---|
| Unit Price with VAT: | 329,07160 Kč |






