Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 62.80mm x 23.00mm x 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCCOG21605D6W-SPTLYI

DigiKey Part Number
3086-MCCOG21605D6W-SPTLYI-ND
Manufacturer
Manufacturer Product Number
MCCOG21605D6W-SPTLYI
Description
2X16 CHARACTER CHIP-ON-GLASS LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 62.80mm x 23.00mm x 6.30mm
Datasheet
 Datasheet
EDA/CAD Models
MCCOG21605D6W-SPTLYI Models
Product Attributes
Filter Similar Products
Category
Outline L x W x H
62.80mm x 23.00mm x 6.30mm
Manufacturer
Midas Displays
Viewing Area
51.50mm L x 12.20mm W
Series
Backlight
LED - Yellow/Green
Packaging
Tray
Voltage - Supply
3V ~ 5V
Part Status
Active
Dot Size
0.48mm W x 0.54mm H
Number of Characters
32.0
Interface
I2C
Display Format
2 x 16
Controller Type
ST7032I
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
4.67mm H x 2.60mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
2X16 CHARACTER CHIP-ON-GLASS LCD
In-Stock: 0
Unit Price:
2X16 CHARACTER CHIP-ON-GLASS LCD
In-Stock: 780
Unit Price: 239,84000 Kč