
MTSD512ANC8MS-1WT | |
|---|---|
DigiKey Part Number | 557-MTSD512ANC8MS-1WT-ND |
Manufacturer | |
Manufacturer Product Number | MTSD512ANC8MS-1WT |
Description | MEM CARD MICROSD 512GB 10 UHS 3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512GB Class 10, UHS Class 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512GB | |
Speed | Class 10, UHS Class 3 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 522,93000 Kč | 3 522,93 Kč |
| 10 | 3 244,85800 Kč | 32 448,58 Kč |
| 25 | 3 137,21640 Kč | 78 430,41 Kč |
| 50 | 3 057,45780 Kč | 152 872,89 Kč |
| Unit Price without VAT: | 3 522,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 262,74530 Kč |




