MTSD064AMC8MS-1WT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Flexxon Pte Ltd
In Stock: 0
Unit Price: 17,84600 Kč
Memory Card microSD™ 64GB Class 10, UHS Class 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSD064AMC8MS-1WT

DigiKey Part Number
557-MTSD064AMC8MS-1WT-ND
Manufacturer
Manufacturer Product Number
MTSD064AMC8MS-1WT
Description
MEM CARD MICROSD 64GB 10 UHS 3
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS Class 3
Technology
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 297,47000 Kč1 297,47 Kč
101 198,48200 Kč11 984,82 Kč
251 159,60200 Kč28 990,05 Kč
501 130,57860 Kč56 528,93 Kč
1201 094,57150 Kč131 348,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 297,47000 Kč
Unit Price with VAT:1 569,93870 Kč