Memory Card microSD™ 256GB Class 10, UHS Class 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSD256ANC8MS-1WT

DigiKey Part Number
557-MTSD256ANC8MS-1WT-ND
Manufacturer
Manufacturer Product Number
MTSD256ANC8MS-1WT
Description
MEM CARD MICROSD 256GB 10 UHS 3
Customer Reference
Detailed Description
Memory Card microSD™ 256GB Class 10, UHS Class 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
256GB
Speed
Class 10, UHS Class 3
Technology
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 308,86000 Kč3 308,86 Kč
103 048,88900 Kč30 488,89 Kč
252 947,95960 Kč73 698,99 Kč
502 873,12700 Kč143 656,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 308,86000 Kč
Unit Price with VAT:4 003,72060 Kč