
MTSD1T5ANC8MS-1WT | |
|---|---|
DigiKey Part Number | 557-MTSD1T5ANC8MS-1WT-ND |
Manufacturer | |
Manufacturer Product Number | MTSD1T5ANC8MS-1WT |
Description | MEM CARD MICROSD 1.5TB 10 UHS 3 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1.5TB Class 10, UHS Class 3 |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Micron Technology Inc. | Memory Size 1.5TB |
Packaging Tray | Speed Class 10, UHS Class 3 |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Tray: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 950,81000 Kč | 22 950,81 Kč |
| Unit Price without VAT: | 22 950,81000 Kč |
|---|---|
| Unit Price with VAT: | 27 770,48010 Kč |


