
MTFC128GBCAVTC-AAT | |
---|---|
DigiKey Part Number | 557-MTFC128GBCAVTC-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAVTC-AAT |
Description | IC FLASH 1TBIT UFS3.1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory IC 1Tbit UFS 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | UFS 3.1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 520 | 1 055,13995 Kč | 1 603 812,72 Kč |
Unit Price without VAT: | 1 055,13995 Kč |
---|---|
Unit Price with VAT: | 1 276,71934 Kč |