
MT62F2G32D4DS-023 AAT:C | |
|---|---|
DigiKey Part Number | 557-MT62F2G32D4DS-023AAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2G32D4DS-023 AAT:C |
Description | IC DRAM 64GBIT PAR 315TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 2.133 GHz 315-TFBGA (12.4x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 2G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.05V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 2 347,32774 Kč | 2 464 694,13 Kč |
| Unit Price without VAT: | 2 347,32774 Kč |
|---|---|
| Unit Price with VAT: | 2 840,26657 Kč |




