MTA18ASF4G72PZ-3G2F1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 16 611,72000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 16 611,72000 Kč
Datasheet
MTA18ASF4G72PZ-3G2F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTA18ASF4G72PZ-3G2F1
MTA18ASF4G72PZ-3G2F1

MTA18ASF4G72PZ-3G2F1

DigiKey Part Number
557-MTA18ASF4G72PZ-3G2F1-ND
Manufacturer
Manufacturer Product Number
MTA18ASF4G72PZ-3G2F1
Description
MODULE DDR4 SDRAM 32GB 288RDIMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10014 003,02260 Kč1 400 302,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14 003,02260 Kč
Unit Price with VAT:16 943,65735 Kč