MTA18ASF4G72PDZ-3G2F1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 14 003,02260 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 16 611,72000 Kč
Datasheet
MTA18ASF4G72PDZ-3G2F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA18ASF4G72PDZ-3G2F1

DigiKey Part Number
557-MTA18ASF4G72PDZ-3G2F1-ND
Manufacturer
Manufacturer Product Number
MTA18ASF4G72PDZ-3G2F1
Description
MODULE DDR4 SDRAM 32GB 288RDIMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116 611,72000 Kč16 611,72 Kč
1015 257,64300 Kč152 576,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16 611,72000 Kč
Unit Price with VAT:20 100,18120 Kč