Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MTA18ADF4G72PZ-3G2F1 | |
|---|---|
| DigiKey Part Number | 557-MTA18ADF4G72PZ-3G2F1-ND | 
| Manufacturer | |
| Manufacturer Product Number | MTA18ADF4G72PZ-3G2F1 | 
| Description | MODULE DDR4 SDRAM 32GB 288RDIMM | 
| Customer Reference | |
| Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Micron Technology Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Memory Type | DDR4 SDRAM | |
| Memory Size | 32GB | |
| Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
| Package / Case | 288-RDIMM | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic