MT53D512M32D2NP-046 AAT ES:D TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E512M32D1NP-046 WT:B

DigiKey Part Number
557-MT53E512M32D1NP-046WT:B-ND
Manufacturer
Manufacturer Product Number
MT53E512M32D1NP-046 WT:B
Description
IC DRAM 16GBIT PAR 200WFBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
512M x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-25°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1360
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 010,91000 Kč2 010,91 Kč
101 854,80000 Kč18 548,00 Kč
251 793,88960 Kč44 847,24 Kč
501 748,58980 Kč87 429,49 Kč
1001 704,11960 Kč170 411,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 010,91000 Kč
Unit Price with VAT:2 433,20110 Kč