200 TFBGA ZW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E512M32D1ZW-046 WT:B TR

DigiKey Part Number
557-MT53E512M32D1ZW-046WT:BTR-ND - Tape & Reel (TR)
557-MT53E512M32D1ZW-046WT:BTRCT-ND - Cut Tape (CT)
557-MT53E512M32D1ZW-046WT:BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT53E512M32D1ZW-046 WT:B TR
Description
IC DRAM 16GBIT 2.133GHZ 200WFBGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 010,91000 Kč2 010,91 Kč
101 854,80000 Kč18 548,00 Kč
251 793,88960 Kč44 847,24 Kč
501 748,58980 Kč87 429,49 Kč
1001 704,11960 Kč170 411,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 524,31049 Kč3 048 620,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 010,91000 Kč
Unit Price with VAT:2 433,20110 Kč