MT47H128M16RT-25E AIT:C TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 1 000
Unit Price: 583,11000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 525
Unit Price: 474,76000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 292,64963 Kč

Similar


Alliance Memory, Inc.
In Stock: 114
Unit Price: 543,01000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 334,03467 Kč

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 95
Unit Price: 295,23000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 285,15885 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 261,78870 Kč
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M16RT-25E AIT:C TR

DigiKey Part Number
557-1921-2-ND - Tape & Reel (TR)
557-1921-1-ND - Cut Tape (CT)
557-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H128M16RT-25E AIT:C TR
Description
IC DRAM 2GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H128M16RT-25E AIT:C TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (9x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1503,32000 Kč503,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000435,25495 Kč870 509,90 Kč
Unit Price without VAT:503,32000 Kč
Unit Price with VAT:609,01720 Kč