Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| MT46V8M16P-6T L:D TR | |
|---|---|
| DigiKey Part Number | 557-1186-2-ND - Tape & Reel (TR) 557-1186-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MT46V8M16P-6T L:D TR | 
| Description | IC DRAM 128MBIT PAR 66TSOP | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 167 MHz 700 ps 66-TSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MT46V8M16P-6T L:D TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR | |
| Memory Size | ||
| Memory Organization | 8M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 167 MHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 700 ps | |
| Voltage - Supply | 2.3V ~ 2.7V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 66-TSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 147,61316 Kč | 147 613,16 Kč | 
| Unit Price without VAT: | 204,73000 Kč | 
|---|---|
| Unit Price with VAT: | 247,72330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic