W9412G6KH-5 TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 58,67555 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 73,70000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 92,58165 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 105,75139 Kč

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 206,62000 Kč
Datasheet
SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9412G6KH-5 TR

DigiKey Part Number
W9412G6KH-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9412G6KH-5 TR
Description
IC DRAM 128MBIT SSTL2 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
SSTL_2
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
50 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,67555 Kč58 675,55 Kč
Manufacturers Standard Package
Unit Price without VAT:58,67555 Kč
Unit Price with VAT:70,99742 Kč