Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9412G6KH-5 | |
|---|---|
DigiKey Part Number | W9412G6KH-5-ND |
Manufacturer | |
Manufacturer Product Number | W9412G6KH-5 |
Description | IC DRAM 128MBIT SSTL2 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 66-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9412G6KH-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | SSTL_2 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 50 ns | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 68,74700 Kč | 687,47 Kč |
| 25 | 66,74840 Kč | 1 668,71 Kč |
| 50 | 65,21980 Kč | 3 260,99 Kč |
| 108 | 63,52481 Kč | 6 860,68 Kč |
| 324 | 61,11519 Kč | 19 801,32 Kč |
| 540 | 60,00411 Kč | 32 402,22 Kč |
| 1 080 | 58,51054 Kč | 63 191,38 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |





