
MT46V16M16CY-5B IT:M | |
|---|---|
DigiKey Part Number | 557-1598-ND |
Manufacturer | |
Manufacturer Product Number | MT46V16M16CY-5B IT:M |
Description | IC DRAM 256MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V16M16CY-5B IT:M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 182,76700 Kč | 1 827,67 Kč |
| 25 | 177,20640 Kč | 4 430,16 Kč |
| 50 | 172,99420 Kč | 8 649,71 Kč |
| 100 | 168,80290 Kč | 16 880,29 Kč |
| 250 | 163,31740 Kč | 40 829,35 Kč |
| 500 | 159,22616 Kč | 79 613,08 Kč |
| 1 368 | 153,40267 Kč | 209 854,85 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |





