
MT41K512M8DA-107 IT:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K512M8DA-107IT:PTR-ND - Tape & Reel (TR) 557-MT41K512M8DA-107IT:PTRCT-ND - Cut Tape (CT) 557-MT41K512M8DA-107IT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107 IT:P TR |
Description | IC DRAM 4GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,70000 Kč | 310,70 Kč |
| 10 | 288,23800 Kč | 2 882,38 Kč |
| 25 | 279,27440 Kč | 6 981,86 Kč |
| 50 | 272,52180 Kč | 13 626,09 Kč |
| 100 | 265,81730 Kč | 26 581,73 Kč |
| 250 | 257,07440 Kč | 64 268,60 Kč |
| 500 | 250,57626 Kč | 125 288,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 237,96373 Kč | 475 927,46 Kč |
| Unit Price without VAT: | 310,70000 Kč |
|---|---|
| Unit Price with VAT: | 375,94700 Kč |



