Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K512M8DA-107 IT:P | |
|---|---|
DigiKey Part Number | MT41K512M8DA-107IT:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107 IT:P |
Description | IC DRAM 4GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K512M8DA-107 IT:P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,51000 Kč | 612,51 Kč |
| 10 | 567,15600 Kč | 5 671,56 Kč |
| 25 | 549,14800 Kč | 13 728,70 Kč |
| 50 | 535,63800 Kč | 26 781,90 Kč |
| 100 | 522,27700 Kč | 52 227,70 Kč |
| 250 | 504,91960 Kč | 126 229,90 Kč |
| Unit Price without VAT: | 612,51000 Kč |
|---|---|
| Unit Price with VAT: | 741,13710 Kč |










